text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-868-JJB-RA

Permanent Mount Mini Antenna Right Angle Post 868MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-868-JJB-RA - Technical Attributes
Attributes Table
Operating Frequency: 855MHz to 880MHz
Gain: -1dBi
VSWR: 2
Operating Temp Range: -40°C to +90°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
100
$5.25
200
$5.23
300
$5.21
400
$5.20
500+
$5.17
Product Variant Information section