text.skipToContent text.skipToNavigation

Manufacturer Part #

CC1808JKNPOEBN100

1808 10 pF 3 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
YAGEO CC1808JKNPOEBN100 - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: NP0
Rated Voltage: 3kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1808 (4520 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290,000
USA:
290,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
2,000+
$0.68
Product Variant Information section