text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B225KAHNNNE

CL31 Series 2.2 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2523
Product Specification Section
Samsung Electro-Mechanics CL31B225KAHNNNE - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
308,000
USA:
308,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
2,000
$0.117
4,000
$0.116
6,000
$0.115
8,000
$0.114
10,000+
$0.112