text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR-LNA7-B07-US

700MHz-850MHz 1.7GHz-1.9GHz 150Mbp MultiConnect®rCell 100 Series Cellular Router

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTR-LNA7-B07-US - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 802.11 b/g/n, Bluetooth, HSPA+
Satellite: GPS
Data Rate: 150Mbps
Supply Voltage: 7V to 32V
Operating Temp Range: -40°C to +185°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$483.11
USD
Quantity
Unit Price
1
$483.11
2
$476.07
3
$471.99
4
$469.13
5+
$460.10
Product Variant Information section