text.skipToContent text.skipToNavigation
Diodes Incorporated

 

Diodes Incorporated API772x Dual-Channel Digital Isolators

Reinforced isolation for high-speed digital signal protection

The API772x family from Diodes Incorporated delivers dual-channel digital isolation for critical industrial and energy applications. With 5,000 VRMS isolation and data rates up to 100 Mbps, these devices ensure reliable communication in electrically noisy environments.

Their strong electromagnetic immunity and long predicted isolation barrier lifetime make them suitable for demanding safety-focused systems.

Features

  • 5,000 VRMS isolation rating
  • Data rates up to 100 Mbps
  • Minimum 150 kV/µs CMTI
  • 2.5 V to 5.5 V supply range
  • Reinforced isolation compliance
  • Wide-body SO-8W package
  • Long predicted isolation lifetime

Applications

  • Data center power supplies
  • New energy systems
  • Industrial automation
  • Isolated communication interfaces

 

Reliable Isolation for Critical Systems

The API772x series supports reinforced safety standards and provides robust signal protection in power conversion, automation and high-voltage system designs.