text.skipToContent text.skipToNavigation

Manufacturer Part #

API7720FSB-13

API772X: 5000Vrms 5.5 V 100 Mbps Unidirectional Dual Channel Digital Isolator

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Diodes Incorporated API7720FSB-13 - Technical Attributes
Attributes Table
Directional: Uni-Directional
Technology: Capacitive Coupling
No of Channels: 2
Supply Voltage: 2.5V to 5.5V
Isolation Voltage-RMS: 5000V
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000
$0.44
5,000+
$0.435
Product Variant Information section