Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Featuring glass passivated construction for stable high-temperature operation
The SxCMHQ and SxMHQ by Diodes Incorporated automotive-compliant high-voltage power rectifiers feature glass-passivated construction for stable high-temperature operation. The range offers high-current capability, from 1A to 10A. These rectifiers are designed for general-purpose use and are ideally suited for automotive applications such as reverse-polarity protection and DC-DC switching power converters.
With a 1000V maximum repetitive peak reverse voltage and high surge current rating, the devices provide robust performance and high reliability in environments with high voltage and high inrush-current conditions.
Their low forward voltage drop minimizes power loss and heat generation, improving overall system efficiency and reliability.
The rectifiers are available in compact SMA, SMB, and SMC surface mount packages, ideal for automated placement.
S10CMHQ Datasheet
New Product Announcement
About Diodes Incorporated