text.skipToContent text.skipToNavigation

Manufacturer Part #

S10CMHQ-13

S10CMHQ Series 1000 V 10 A Surface Mount Standard Recovery Rectifier - SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated S10CMHQ-13 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 10A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Diode Capacitance-Max: 75pF
Average Forward Current-Max: 10A
Peak Current-Max: 250A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-214AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.00
USD
Quantity
Unit Price
3,000
$0.168
6,000
$0.166
9,000
$0.164
12,000+
$0.163
Product Variant Information section