Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Code-free three-phase motor control for fast, quiet, and efficient designs
Melexis introduces the MLX80339 Three-Phase Fan Driver IC, a code-free motor control solution designed to simplify BLDC fan and motor system development. Built for rapid deployment, it removes the complexity of embedded software development by enabling intuitive configuration through a graphical user interface.
The device integrates pre-validated control logic that supports efficient and stable operation of three-phase BLDC motors up to 40 W. This allows designers to focus on system performance rather than firmware development, significantly reducing time-to-market.
Optimized for low-noise and high-efficiency operation, the MLX80339 delivers smooth motor control with excellent acoustic performance, making it suitable for applications where quiet operation is critical. Its integrated architecture ensures robust performance while maintaining design simplicity.
About Melexis