text.skipToContent text.skipToNavigation

 

 

Melexis-logo-resources.jpg

 

Melexis MLX90520 Dual-Input Inductive Encoder Interface IC

Precision dual-channel position sensing for advanced motion systems

The Melexis MLX90520 is a dual-input inductive encoder interface IC designed for absolute rotary and linear motion sensing in demanding robotic and industrial environments. With synchronized dual-channel readout, it enables precise measurement of two independent positions or supports advanced Vernier angle calculations for enhanced resolution.

Built to control complete inductive sensing systems, the MLX90520 drives transmitting coils and processes signals from multiple receiver coils using integrated DSP capabilities. Its on-chip LC oscillator generates the electromagnetic field required for accurate position detection, ensuring stable and reliable performance even in harsh conditions.

With flexible output options including SPI and SSI, fast data transfer, and low latency performance, the MLX90520 simplifies system design while delivering high accuracy and dynamic response. Its immunity to magnetic stray fields and support for safety standards up to SIL 2 make it ideal for next-generation industrial automation and robotics applications.

Features

  • 22-bit resolution with on-chip Vernier angle calculation for ultra-precise measurements
  • Dual-input channels with synchronized readout for simultaneous position sensing
  • High accuracy with maximum error of ±0.36° electrical per channel
  • Immune to magnetic stray fields (ISO 11452-8 compliant)
  • < 1 µs latency with on-chip propagation delay compensation
  • Integrated DSP signal processing for enhanced dynamic performance
  • 16-point programmable linearization per input channel
  • Flexible output interfaces: SPI and SSI
  • Wide operating temperature range from -40°C to 125°C
  • RoHS-compliant TSSOP-16 package
  • Supports functional safety designs up to SIL 2

Applications

  • High-resolution rotary position sensing
  • High-resolution linear position sensing
  • Industrial automation systems
  • Robotics and motion control systems

Enable precise, reliable motion sensing in your next design. Explore the Melexis MLX90520 and optimize performance in industrial and robotics applications.

 


Melexis MLX90520 Dual-Input Inductive Encoder Interface IC

 

Melexis MLX90520 Inductive Encoder Explained: 22-Bit Dual Position Sensing