Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
SMD High Temperature Reflow
The Panasonic EEH-ZT Series Conductive Polymer Hybrid Aluminum Capacitors feature an operating temperature range of -55℃ to +125℃ and a rated voltage range of 25 V to 63 V. The EEH-TZ Series can withstand high temperatures of 125℃ for 4000 hours and are available in Vibration-Proof variants upon request. These parts are ideal where high temperature and high current capability are demanded by the application.
EEH-ZT Series Datasheet
EEH-ZT Series Product Catalog
About Panasonic