text.skipToContent text.skipToNavigation
Panasonic Industry

 

Panasonic Industry PaPIRs+ PIR Motion Sensors

High-performance passive infrared motion sensing for smarter, more efficient systems

Panasonic Industry introduces the PaPIRs+ Passive Infrared Motion Sensors, a new generation of motion sensing technology designed to deliver higher sensitivity, simpler integration, and improved power efficiency across lighting, HVAC, security, smart appliances, and IoT applications.

Building on Panasonic Industry’s established PaPIR and EKMC/EKMB PIR sensor platforms, the PaPIRs+ series introduces significant performance enhancements for next-generation motion detection, supporting more accurate and reliable sensing in both battery-powered and energy-harvesting designs.

The PaPIRs+ Sensors deliver up to 2x sensitivity compared to conventional PIR solutions through an enlarged, black-coated pyroelectric element. This enables reliable detection of subtle motion at distances of up to 17 meters, even in environments with minimal temperature variation as low as 2°C.

Designed for ultra-low power operation, EKMB variants support standby currents as low as 1 µA, 2 µA, and 6 µA for battery-powered systems, while EKMC variants operate at approximately 170 µA for battery-free applications. This flexibility allows designers to optimize for energy efficiency without compromising performance.

Integration is simplified by combining the lens, pyroelectric sensor, and proprietary ASIC into a single compact package. The ASIC enhances signal stability and noise immunity, which reduces false triggers and improves system reliability in dynamic environments.

A broad lens portfolio with more than 10 configurations including Flat Wide, Long Distance, and Ultra Wide & Long Distance supports black, white, and pearl white housing options. This enables scalable design flexibility across a wide range of applications, from standard occupancy detection to ultra-fine motion sensing in compact systems.

Features

  • Up to 2x sensitivity compared to conventional PIR sensors
  • Detection range up to 17 meters
  • Detects motion with temperature differences as low as 2°C
  • Ultra-low power operation with standby currents down to 1 µA
  • EKMB models optimized for battery-powered applications
  • EKMC models optimized for battery-free operation at approximately 170 µA

 

  • Integrated lens, sensor, and ASIC for simplified design and integration
  • High noise immunity and reduced false alarm rates
  • More than 10 lens types including Flat Wide, Long Distance, and Ultra Wide variants
  • Available in black, white, and pearl white housing options
  • Compact footprint for space-constrained designs
  • Flexible configuration support across multiple application types

Applications

  • Smart lighting and occupancy detection systems
  • HVAC and building automation control systems
  • Security and intrusion detection systems

 

  • Smart home and consumer appliances
  • Industrial IoT sensing platforms
  • Battery-powered and energy-harvesting devices

 


Panasonic Industry PaPIRs+ PIR Motion Sensors

 

Next-Gen PIR Motion Sensors with Double the Sensitivity