Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
RAFI tactile and full-travel key switches come in a range of sizes and operating forces, which makes them variable enough for any application. Whether used for medical devices, in the automotive industry or in your control system, RAFI tactile switches and full-travel key switches impress with exceptional haptics and tactility.
The MICON 5 tactile switch, measuring just 5.1 x 6.4 mm, opens up new options for control panels. The reliable gold contacts, combined with great tactility, are not only suitable for automotive applications. They are also ideal wherever you need safe switching, long service life, and a variety of actuating forces.
RAFI’s top-quality tactile switches RACON 8 and RACON 12 are available in the dimensions 8.4 x 8.4 mm and 12 x 12 mm. They feature a unique click, switching safety, and a sealed contact system. That has made RACON the standard in many industries. Whether for automotive applications, systems with keycaps, or membrane keyboards, RACON impresses in the THT or SMT versions.
Related Material
About RAFI