Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
1GHz Arm Cortex-M85 and Cortex-M33 Dual-Core High-Performance MCU
The Renesas RA8M2 group features 32-bit general-purpose microcontrollers that combine a 1GHz Arm Cortex-M85 core with Helium Vector Extensions and a 250MHz Cortex-M33 core, delivering over 7300 CoreMark CPU performance. This processing capability makes the RA8M2 family well suited for robotics systems that require fast response, real-time control, and advanced data processing at the edge.
RA8M2 MCUs integrate large on-chip MRAM and SRAM, multiple memory interfaces, and a rich set of peripherals to support efficient robotics system design and reduced bill of materials. The integrated MRAM provides non-volatile, high-reliability storage for critical robotic data such as configuration parameters, calibration values, and system states. With package options ranging from 176 to 303 pins and support for junction temperatures up to 125°C, RA8M2 devices are designed to operate reliably in demanding industrial and embedded robotics environments.
Built-in secure element-like functionality further strengthens robotics platforms by enabling advanced cryptographic protection, immutable storage, and tamper resistance to safeguard data privacy and system integrity. The RA8M2 Series is fully supported by the Renesas Flexible Software Package and a comprehensive ecosystem of hardware and software development tools, helping robotics developers accelerate design and deployment.
EK-RA8M2
The EK-RA8M2 evaluation kit enables users to evaluate the features of the RA8M2 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE.
Quick Start Guide »
RA8M2 Datasheet
RA8M2 User’s Manual (Hardware)
About Renesas