Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Low TCR (Down to < ± 10 ppm/°C), Very Low Value (Down to 15 µΩ)
The Vishay WSBE Power Metal Strip® Shunt Resistors are engineered for high-precision current sensing in demanding applications such as automotive systems, industrial equipment, and energy infrastructure. These resistors offer exceptionally low resistance values down to 15 µΩ and ultra-low temperature coefficient of resistance (TCR) as low as ±10 ppm/°C, ensuring minimal resistance drift across a wide temperature range from -65 °C to +170 °C.
Patented TCR Mitigation Technology Vishay’s WSBE series incorporates a patented TCR mitigation technology that significantly enhances temperature stability. This innovation combines a solid metal nickel-chrome alloy resistive element with a proprietary processing technique, achieving a TCR of less than ±10 ppm/°C across the full operating temperature range. This design eliminates the need for temperature compensation, simplifying calibration to a two-point process and reducing the complexity of compensation software. Consequently, system designs are streamlined, component counts are reduced, and overall reliability is improved.
WSBE Shunt Resistor Datasheet
WSBE Infographic
About Vishay