Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
VARTA’s CoinPower, the industry’s first rechargeable tiny lithium-ion coin cell, is powering the IoT by meeting the market demand for more energy in smaller sizes.
With 6 patented innovations, CoinPower is now the preferred battery choice for manufacturers of space-constrained, portable devices that have high power drain requirements on batteries with 60mAh, 85mAh or 120mAh of capacity. Used in Bluetooth, wireless, wearable, medical and industrial electronics, they ensure durability, reliability, high capacity and long cycle life.
These high performance cells are enclosed in a strong, stable stainless steel patented casing which provides reduced risk of damage during assembly into end equipment and high tolerance to shock and vibration.
The footprint of the cell protection circuitry is considerably smaller than complex PCBs associated with custom battery packs. An integrated safety mechanism activates when the cell is subjected to abusive conditions and disconnects and shuts down the cell before it enters an unsafe state. The cells are rated to withstand extreme 12V/3C over-charging conditions – well above industry standards of 1C.
Product Overview
QUALITY: MADE IN GERMANY
KEY FEATURES/BENEFITS
APPLICATIONS
RECENTLY ADDED TO YOUTUBE