Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
The HARTING ix Industrial® is the answer to the future challenges posed by Industry 4.0 and the IoT. Successful miniaturization is exemplified by its small size and outstanding robustness; this makes HARTING ix Industrial® a top performer. The ix Industrial® mating profile is standardized according to IEC 61076-3-124. It has been jointly developed by the technology partners HARTING and HIROSE.
Robust receptable with five THR shield contacts
Cat6A performance for 1/10 Gbit/s Ethernet
Resistant to shock and vibration, designed for 5000 mating cycles
Continuous shielding and robust cable attachment
Two snap-in metal hooks ensure that the receptacle and connector are safely connected
70% reduced size compared to RJ45