Free shipping over $100 USD. Conditions apply
Select Country
The kit’s motor control board provides a power stage which features an analog circuit for current sensing and over-current protection, and a microcontroller with an Arm® Cortex®-M0 core which runs Field-Oriented Control (FOC) software with closed-loop position measurement. The board’s footprint is just 40mm x 40mm.
The STSPIN32F0A board controls a three-phase, 100W BLDC motor supplied in the kit. The motor includes magnetic Hall position sensors which provide accurate position measurements in combination with a 1,024-pulse incremental encoder. These help the system to achieve high torque density and low cogging torque.