STMicroelectronics — LSM6DSRX | Futureelectronics EMEA Site
text.skipToContent text.skipToNavigation

 

 

STMicroelectronics

The new LSM6DSRX from STMicroelectronics is an Inertial Measurement Unit (IMU) which features a three-axis digital accelerometer and a three-axis digital gyroscope with an extended full-scale range up to ±4,000 degrees/s.

It is suitable for applications which need high accuracy and high stability over temperature and time.

The LSM6DSRX embeds a broad range of advanced activity-recognition capabilities, including a pedometer, step detector and step counter, for use in wearable and programmable sensors based on the Android™ mobile operating system. It also performs standard interrupt functions such as free-fall, wake-up, 6D/4D orientation, and click and double-click detection.

In response to growing demand for the application of artificial intelligence in embedded systems, ST provides a machine learning core in the LSM6DSRX, enabling developers to implement software through which the device can classify motion data based on known patterns.

The machine learning processing capability allows the designer to implement motion-detection algorithms for functions such as fitness logging, wellness monitoring, personal navigation and fall detection on the sensor rather than on an application processor. This reduces power consumption and latency in motion-based applications.

Free Development Board

The STEVAL-MKI195V1 adapter board can be plugged into a standard DIL 24 socket. It provides access to all the LSM6DSRX’s pins. It is supported by the STEVAL-MKI109V3 motherboard, which has a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC.

Features
  • Smart FIFO up to 9kbytes
  • ±2g/±4g/±8g/±16g full-scale accelerometer range
  • ±125°/±250°/±500°/±1,000°/±2,000°/±4,000° per second full-scale gyroscope range
  • ±0.007%/°C change of angular rate sensitivity over temperature
  • Analog supply-voltage range: 1.71V to 3.6V
  • SPI, I2C and MIPI I3CSM serial interfaces
  • Supports S4S sensor synchronization on Qualcomm processors
  • Significant motion detection
  • Tilt detection
  • Programmable finite state machine
  • Embedded temperature sensor
Applications
  • Motion tracking and gesture detection
  • Sports and activity equipment
  • Virtual and augmented reality equipment
  • Sensor hubs
  • Indoor navigation
  • IoT and connected devices
  • Camera image stabilization
  • Robotics and machine control
  • Vibration monitoring and compensation

LSM6DSRX: Outputs are stable over time and temperature