Murata Ionissimo® Ionizer/Ozonizer Modules
These modules offer higher ion output and better control of ozone output in air cleaning equipment
The Murata Ionissimo® family of modules uses high-voltage discharges to ionize or ozonize air molecules. The Ionissimo® modules are widely used in air purification, bacteria removal, deodorization, static charge elimination and electrostatic charging.
Medical research indicates that ionizers and ozonizers may also be able to play a part in new forms of air-cleaning equipment intended to destroy particles of the SARS-CoV-2 virus in indoor air.
Murata’s compact Ionissimo® modules are capable of generating a large number of ions, and concurrently producing ozone. Without affecting ionization, the quantity of ozone generated can be controlled to the optimum level for a specific application, such as disinfection of air.
Benefiting from unique high-voltage technology and an innovative structural ion element design, the Murata Ionissimo® ionizers are smaller and more efficient than conventional ionizers. An Ionissimo® module comprises an ion generator connected to a dedicated power supply, providing a complete system which is easy to integrate into end product designs.
Murata also supplies the MHM500 series of ozonizers for humidifier applications. The MHM500’s ozone generator section is highly reliable: it includes an internal heater to keep the surface of its substrate dry. It is also one of the smallest creeping-discharge types in the industry.
Ionissimo® Features
| Specifications | MHM305 | MHM306 | MHM314 | MHM400 | MHM402 | MHM501 | MHM502 |
| Input voltage | 10.8V-13.2V DC | 10.8V-13.2V DC | 10.8V-13.2V DC | 10.8V-13.2V DC | 220V-240V AC | 10.8V-13.2V DC | 11.0V-13.2V DC |
| Generated ions | Negative ion | Negative ion | Negative ion | Positive ion | Negative ion | - | - |
| Power consumption | 0.4W | 0.6W | 0.6W | 0.6W | 2.3W | 0.9W | 1.0W |
| Ion output | >20 million ions/cc | >20 million ions/cc | >60 million pcs/cc | >20 million pcs/cc | >20 million pcs/cc | - | - |
| Ozone output | ≤0.04mg/H | <0.6mg/H | ≤0.1mg/H | ≤0.1mg/H | ≤0.4mg/H | ≤2.5mg/H | ≤50mg/H |
| Operating-temperature range | -10°C to 50°C | -10°C to 50°C | -10°C to 50°C | -10°C to 50°C | -10°C to 50°C | -10°C to 50°C | -10°C to 50°C |
| Operating relative humidity range | 20% to 80% (without dew) | 20% to 80% (without dew) | 20% to 80% (without dew) | 20% to 80% (without dew) | 20% to 80% (without dew) | 20% to 95% (without dew) | 20% to 95% (without dew) |
Ionissimo® Applications
- Medical equipment
- Air-conditioning units
- Air purifiers
- Refrigerators
- Washing machines
- Dishwashers