NXP Semiconductors has introduced the QN9080-001-M17, a fully certified module which supports both the Bluetooth® 5 and NFC wireless connectivity standards. It offers ultra low-power consumption, is highly integrated with a rich set of features, and is certified for compliance with the FCC, CE, IC and MIC regulations.
The module is based on the QN9080, a Bluetooth wireless microcontroller which is powered by an Arm® Cortex®-M4F core. It also integrates a dedicated fusion sensor co-processor. The 512kbytes of on-board Flash memory and 128kbytes of SRAM provide enough room and flexibility for complex applications as well as the connectivity stacks.
The QN9080-001-M17 module also integrates an NFC NTAG wireless tag, 32MHz and 32kHz crystals, RF matching circuitry and a 2.4GHz antenna.
It thus offers a complete, ready-to-use solution for applications requiring a combination of Bluetooth Low Energy wireless connectivity and simple pairing with an NFC tag.