Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
E-Switch has released a new series of anti-vandal switches which uses capacitive touch sensor technology to eliminate the risk of mechanical failure inherent in conventional electromechanical switch designs.
The CS switches are supplied with a 150mm wire and connector.
The CS series is available to fit two panel cut-out sizes, 19mm or 22mm diameter. Different versions of the switch provide a latching or momentary circuit function. The face of the switch has either a ring or a ring/power symbol, with color illumination options of red, green or blue.
The CS series features a single-pole, single-throw contact arrangement, long electrical life of 50 million cycles, and a contact rating of 1A at 5V to 24V DC.
CS switches: Supplied with 150mm wire and connector