text.skipToContent text.skipToNavigation

Manufacturer Part #

CS4L2FR

CS Series 24 V 1 A SPST-NO Illuminated Capacitive Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch CS4L2FR - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 1A
Switch Operation: Off-On
Circuitry: SPST
Illumination Color: Red / Green / Blue
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Wire Leads
Operating Temperature: -20°C to +65°C
Contact Plating: White Bronze
Mounting Method: Panel Mount
Features & Applications

Melexis’ new MLX90371 and MLX90372 bring stray magnetic field immunity to the Triaxis® family of magnetic rotary and linear position sensors.

APPLICATIONS
• Automotive drivetrain
• Electric throttle body sensor
• Coolant valve sensor
• Turbo wastegate sensor
• Automotive human-machine interfaces
• Rotary knobs
• Menu and volume selectors
• Transmission
• Clutch and fork position sensing
• Lever/slide switch
• Chassis and safety devices
• Ride-height sensor
• Fuel level sensor
• Accelerator, brake or clutch sensor

FEATURES
• Programmable linearisation algorithm: arbitrary points (8 points) or piece-wise-linear (32 points)
• Programmable measurement range
• 12-bit angular resolution
• 10-bit thermal accuracy
• AEC-Q100 qualified to Grade 0

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,658.00
USD
Quantity
Unit Price
20+
$36.58
Product Variant Information section