text.skipToContent text.skipToNavigation

 

 

Littelfuse

Littelfuse Solutions for Industrial Motor Drives and Soft Starters

Variable Frequency Drives (VFDs) and soft starters are used in various industrial applications to increase motor life and improve energy efficiency by reducing the inrush currents and limiting the torque. VFDs and soft starters work on similar principles but have different architectures and are used in different applications.
 

Variable Frequency Drives Soft Starters
Controls AC motor speed and torque by varying motor input voltage and frequency Offers smooth start and stop operation for a motor
Can be programmed to vary the speed of the motor based on factors such as flow and pressure. Gets bypassed by a contactor overload circuit as motor reaches its full speed
Complete control over motor speed can be achieved Initial cost is lower than a variable frequency drive
Performance more important than cost and size Effectively reduces inrush current during motor start
Energy saving is principal advantage No harmonics are generated
Examples of applications: elevators, escalators, crushers, mixers. Examples of applications: conveyors, pumps and other belt-driven applications

 

Littelfuse offers a wide array of circuit protection and power semiconductor solutions for VFDs and soft starters.

 


Littelfuse Solutions for Variable Frequency Drives


 


 

Circuit Protection Solutions

Over-Current Protection

Littelfuse offers industrial power & UL class fuses for higher interrupt ratings (JLS, JLLS, LDC, L70QS) as well as electronic fuses (606, 504, 505). Littelfuse also offers semiconductor fuses (PSR) specially designed for protection of power semiconductor devices such as diodes, triacs, IGBTs, SCRs, MOSFETs and other solid-state devices that are typically designed into power conversion and power conditioning equipment.

Over-Voltage Protection

Littelfuse offers varistors (TMOV) to protect against damage due to lightning-induced surges or harmonic voltage disruptions from the power line. For secondary over-voltage protection, especially for high-power line voltage applications of 600V or higher, Littelfuse offers the AK3-380C TVS diode.

Power Semiconductor Solutions

Littelfuse offers a wide range of rectifier modules (MDD, VUO, VUB) needed for the rectification circuitry, and the MIXA/MIXG IGBT modules for high-frequency switching.

 


Littelfuse Solutions for Soft Starters


 


 

Circuit Protection Solutions

Littelfuse offers a wide range of over-current and over-voltage protection solutions for soft starters.

Over-Current Protection

Littelfuse offers fuses (L50QS, L70QS, JLS, JLLS) for supplementary protection of semiconductor devices such as SCRs, diodes and IGBTs.

Over-Voltage Protection

Littelfuse offers varistors (TMOV) to protect against damage due to lightning-induced surges or harmonic voltage disruptions from the power line.

Power Semiconductor Solutions

Littelfuse offers both discrete SCRs (N Capsule series) as well as SCR modules (MCC) used in soft starters to control the supply voltage to the motor.