Microchip — ATSAMA5D27 Wireless SOM1 | Futureelectronics EMEA Site
text.skipToContent text.skipToNavigation

 

 

Microchip

Microchip ATSAMA5D27 Wireless SOM1

Integrated wireless module combines high-performance processor system with Wi-Fi and Bluetooth connectivity.

Microchip’s ATSAMA5D27 Wireless SOM1 is a small, single-sided System-on-Module (SoM) which incorporates a high-performance microprocessor backed by low-power DRAM memory combined with a chipset providing Wi-Fi® and Bluetooth® connectivity.

By integrating processor, memory, wireless and power-management components into a single, ready-made module, Microchip simplifies the process of developing both the hardware and software elements of a new product design. It also makes it easier to implement the layout of the main application board, reducing the complexity and cost of the PCB.

This wireless SoM, which may be ordered with the part number ATSAMA5D27-WLSOM1, is based on the high-performance SAMA5D27 MPU, which features a 32-bit Arm® Cortex®-A5 core. In the MPU system-in-package, the SAMA5D27 is supported by a 2Gbit LPDDR2 synchronous DRAM chip running at up to 500MHz.

The Microchip ATSAMA5D27 SoM also includes a WILC3000 802.11b/g/n Wi-Fi and Bluetooth module. An MCP16502 Power Management IC (PMIC) provides a set of power rails which is optimized for the module. An SST26VF064BEUIT-104I/MF 64Mbit serial Quad I/O Flash memory unit provides non-volatile code storage.

The Microchip SoM is supplied with a free Linux® operating system distribution, and bare metal C code examples. Including an ATECC608A-TNGTLS Secure Element, the SoM supports the Arm TrustZone platform which provides secure memory space to trusted applications and peripherals.

The ATSAMA5D27-WLSOM1 occupies a board footprint of 41mm x 41mm.

ATSAMA5D27 Features

  • KSZ8081RNAIA 10Base-T/100Base-TX Ethernet physical layer
  • MEMS oscillators for clock generation
  • 94 I/Os
  • Up to seven Tamper pins
  • USB Device and Host interfaces
  • Operating-temperature range: -40°C to 85°C

ATSAMA5D27 Applications

  • Industrial control and automation
  • Smart appliances
  • Human-machine interfaces
  • IoT gateways
  • Access control panels
  • Security and alarm systems

See all system-on-modules by Microchip
 

Evaluation Kit

The ATSAMA5D27-WLSOM1-EK1 kit consists of a baseboard, an ATSAMA5D27-WLSOM1 SOM soldered on the baseboard, and an ATSAMA5D27C-LD2G system-in-package soldered on the SOM.

The baseboard features a wide range of peripherals, as well as a user interface. Connectors and expansion headers allow for easy customization and quick access to MikroElektronica Click Boards™ development modules.

Microchip — ATSAMA5D27 Wireless SOM1