Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
The EEH-ZS Series Hybrid Capacitors can operate at high temperatures with conductive Polymer Capacitor performance and Aluminum Electrolytic Capacitor safety in a Surface Mount package. The EEH-ZS Series Hybrid Capacitors at 125°C, 4000 hours are able to withstand a higher ripple current and large capacitance. AEC-Q200 qualified, these capacitors ensure optimal quality and reliability. These parts are ideal where high temperature and high current capability are needed in many applications such as automotive, industrial and other power supplies. The EEH-ZS Series also offers vibration proof variants for parts with 8mm diameter or greater.
Features:
Benefits: