New Renesas Synergy™ Low-Power S1JA Microcontrollers with Integrated Programmable Analog Simplify Designs and Reduce BOM for Industrial IoT Sensor Applications
The S1JA Group include five MCUs with 256 KB flash memory, 32 KB SRAM memory, and a wide operating voltage range of 1.6V to 5.5V. Each MCU integrates a sensor-biasing unit that supplies accurate power to the external sensor, and a highly configurable analog fabric that processes complex algorithms to maximize signal conditioning and precise analog measurements. On-chip analog components include a high accuracy 16-bit analog-to-digital converter (ADC), 24-bit sigma-delta ADC, fast response 12-bit digital-to-analog converter (DAC), rail-to-rail low-offset operational amplifiers, and high-speed/low-power comparators. The S1JA MCUs enable advanced analog configurations from basic functions to more complex analog blocks. As a result, embedded designers are able to reduce BOM cost and PCB size by eliminating several external analog components. Access to capacitive touch enable pins allows designers to develop touch button HMI interfaces, and the S1JA’s memory mirror function enables over the air updates with little software overhead.
Ultra-low power allows the S1JA MCUs to extend battery life for battery-operated portable and battery backup applications. Their best-in-class software standby mode consumes a mere 500nA to enable 20-year battery-operated applications that spend extended periods in sleep mode. In addition, the S1JA’s integrated AES cryptography accelerator, True Random Number Generator (TRNG) and memory protection units provide the fundamental blocks to develop a secure system that connects to the cloud. The Renesas Synergy Software Package (SSP) supports the S1JA MCUs with HAL drivers, application frameworks and RTOS. The SSP also includes six new modules that simplify interconnecting the configurable internal analog blocks. Embedded system designers can use either of the Renesas Synergy development environments--e² studio or IAR Embedded Workbench®--to build and customize their designs.
“The S1JA is the first MCU in the Renesas Synergy Series to offer rich analog features,” said Daryl Khoo, Vice President Product Marketing, IoT Platform Business Division, Renesas Electronics Corporation. “Offering superior programmable analog capabilities gives customers the upmost MCU flexibility to explore algorithms that maximize performance and achieve design goals without adding significant overhead to BOM cost and board space.”
The S1JA Group MCUs can be combined with the ultra-low noise ISL21090B25 precision voltage reference and ISL32485E 5V differential RS-485/RS-422 transceiver to create high precision, ruggedized industrial sensor applications.
About the Renesas Synergy Platform
The Renesas Synergy Platform is a fully supported software/hardware platform that accelerates time to market and removes the obstacles engineers face designing IoT products. By enabling development to begin at the application programming interface level, Renesas reduces the complexity with designing security-aware connected devices and HMI systems with graphical user interfaces and capacitive touch. The Synergy Platform consists of integrated software, development tools and scalable Arm® Cortex®-M-based Synergy MCUs fully accessible through the software APIs. There are no upfront licensing fees or back-end royalties – everything is included in the purchase price of the MCU.
Availability
The Renesas Synergy S1JA MCU Group and TB-S1JA Target Board Kit are available now from Renesas Electronics’ worldwide distributors. The low-cost TB-S1JA target board allows customers to start their system design by configuring the analog capabilities and programming the MCU.