Manufacturer Part #
AS0B326-S78N-7F
As0B3 Series 230 Position 0.5 mm Pitch SMT Edgecard Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Foxconn Interconnect Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:430 per Reel Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Foxconn Interconnect Technology AS0B326-S78N-7F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Foxconn Interconnect Technology AS0B326-S78N-7F - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Straight |
| No of Positions: | 230 |
| No of Rows: | 1 |
| Pitch: | 0.5 mm |
| Termination: | Solder |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 40mΩ |
| Current Rating: | 0.5A |
| Operating Temp Range: | -40°C to +85°C |
| Voltage Rating: | 50V |
| Color: | Ivory |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
430+
$5.77
Product Variant Information section
Available Packaging
Package Qty:
430 per Reel
Mounting Method:
PCB Mount