Manufacturer Part #
NJM78L05UA-TE1
NJM78L00 Series 100 mA 5 V Fixed Output Three Terminal Voltage Regulator- SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM78L05UA-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM78L05UA-TE1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 5V |
| Output Current-Max: | 100mA |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 2mA |
| No. of Outputs: | Single |
| Output Noise: | 70µV |
| Load Regulation: | 60mV |
| Line Regulation: | 200mV |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The NJM78L05UA-TE1 is a 3-terminal positive voltage regulator,constructed using the New JRC planar epitaxial process. It employes internal current-limiting and thermal-shutdown,making them essentially indestructible.
Features:
- Internal Short Circuit Current Limit
- Internal Thermal Overload Protection
- Excellent Ripple Rejection
- Guarantee’d 100mA Output Current
- Package Outline SOT-89, EMP8
- Bipolar Technology
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.146
3,000
$0.143
5,000
$0.142
10,000
$0.14
20,000+
$0.138
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount