text.skipToContent text.skipToNavigation

Manufacturer Part #

VNH9045AQTR

VNH9045AQ Series 28 V 23 A Half Bridge Brushless DC Motor Driver IC - QFN-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNH9045AQTR - Technical Attributes
Attributes Table
Motor Type: Brushed DC Motor
Load Voltage: 4V to 28V
No of Outputs: Dual
Output Current-Max: 23A
Supply Current: 1µA to 3mA
Clock Frequency-Max: 25kHz
Supply Voltage-Max: 28V
Supply Voltage: 4V to 28V
Fall Time: 0.9µs
Rise Time: 0.8µs
Turn-off Delay Time: 38µs
Turn-on Delay Time: 57µs
Interface: CMOS
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$11,220.00
USD
Quantity
Unit Price
3,000+
$3.74
Product Variant Information section