Manufacturer Part #
STM32C031C6U6
STM32C0 Series 32 kB Flash 8 kB RAM 48 MHz SMT 32-Bit Microcontroller-UFQFPN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Package Style:UFQFPN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32C031C6U6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32C031C6U6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M0+ |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 12kB |
| Speed: | 48MHz |
| No of I/O Lines: | 45 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | BOR/POR/PWM/Temp Sensor |
| Number Of Timers: | 6 |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 21-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFQFPN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
30
$0.605
75
$0.595
150
$0.585
400
$0.57
1,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount