text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1117LPSTADT3G

NCP1117LP Series 1 A ADJ Output LDO Positive Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
onsemi NCP1117LPSTADT3G - Technical Attributes
Attributes Table
Input Voltage-Max: 18V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
Quiescent Current: 30µA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 1.1A
Line Regulation (%): 0.2%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The NCP1117LPSTADT3G is a part of NCP1117 series linear voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-223 package.

The NCP1117LP Low Dropout (LDO) Linear Voltage Regulator is the low power version of the popular NCP1117 family of low dropout voltage regulators, with reduced quiescent current. It is intended primarily for high volume consumer applications over the 0 to 125 degree temperature range.

Features:

  • Output Current in Excess of 1.0 A
  • 1.4 V Maximum Dropout Voltage at 1 A
  • Quiescent Current over 10 times Lower than Traditional 1117
  • Fixed Output Voltages of 1.5 V, 1.8 V, 2.5 V, 3.3 V and 5.0 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Good Noise Rejection
  • Current Limit and Thermal Shutdown Protection
  • Operation up to 18 V Input
  • These are Pb−Free Devices

Applications:

  • TV and Monitors
  • Set Top Boxes and Entertainment Devices
  • Switching Power Supply Post Regulation
  • Game Consoles and Consumer Applications
  • Hard Drive Controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,168.00
USD
Quantity
Unit Price
4,000
$0.148
8,000
$0.146
12,000
$0.145
20,000+
$0.142
Product Variant Information section