text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5Z5.0T5G

ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD5Z5.0T5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 18.6V
Breakdown Voltage-Min: 6.2V
Standoff Voltage: 5V
Capacitance: 80pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 16kV
Leakage Current: 0.05µA
Peak Output Current: 9.4A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,728.00
USD
Quantity
Unit Price
8,000
$0.0374
16,000
$0.0368
24,000
$0.0365
40,000
$0.036
80,000+
$0.0352
Product Variant Information section