text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138PS,115

BSS138PS Series 60 V 2 Ohm 0.8 nC 280 mW N-Channel Silicon SMT MOSFET - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Nexperia BSS138PS,115 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2Ω
Rated Power Dissipation: 280mW
Qg Gate Charge: 0.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 320mA
Turn-on Delay Time: 6ns
Turn-off Delay Time: 20ns
Rise Time: 3ns
Fall Time: 4ns
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1.5V
Technology: Si
Height - Max: 1.1mm
Length: 2.2mm
Input Capacitance: 38pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
411,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$198.00
USD
Quantity
Unit Price
3,000
$0.066
6,000
$0.0649
9,000
$0.0642
12,000
$0.0637
15,000+
$0.0623
Product Variant Information section