text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138PS,115

BSS138PS Series 60 V 2 Ohm 0.8 nC 280 mW N-Channel Silicon SMT MOSFET - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BSS138PS,115 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 280mW
Qg Gate Charge: 0.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 320mA
Turn-on Delay Time: 6ns
Turn-off Delay Time: 20ns
Rise Time: 3ns
Fall Time: 4ns
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1.5V
Technology: Si
Height - Max: 1.1mm
Length: 2.2mm
Input Capacitance: 38pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
258,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.197
9,000+
$0.195
Product Variant Information section