| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | DC Resistance | Self Resonance Frequency | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Mounting Feature |
Murata LQW15 Series 0402 10 nH ±2 % 500 mA 170 mOhm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0466 20,000 $0.0458 30,000 $0.0454 40,000 $0.0448 | 1,200,000 Ready to Ship! | 8 Weeks | 2529 | Reel | Unshielded | 10nH | 500mA | ±2% | 170mΩ | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 1,500 $0.171 3,000 $0.169 4,500 $0.168 6,000 $0.167 7,500 $0.164 | 852,000 Ready to Ship! | N/A | 2402 | Reel | Shielded | 15µH | 1.9A | ±20% | 143Ω | Ferrite | 100kHz | -40°C to +105°C | L 5mm x W 5mm x H 4.5mm | Surface Mount | |||||||
| Qty Unit Price 2,000 $0.0752 4,000 $0.0739 6,000 $0.0731 10,000 $0.0722 20,000 $0.0702 | 290,000 Ready to Ship! | 10 Weeks | 2452 | Reel | Molded | 330µH | 70mA | ±10% | 12.3Ω | 1210 (3225 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,500 $0.125 7,000 $0.124 10,500 $0.123 14,000 $0.122 | 269,500 Ready to Ship! | 7 Weeks | 2431 | Reel | 10µH | 1.2A | ±20% | 150mΩ | 25MHz | Ferrite | 100kHz | -40°C to +125°C | 2 | L 4mm x W 4mm x H 1.8mm | Surface Mount | ||||||
| Qty Unit Price 10,000 $0.0562 20,000 $0.0553 30,000 $0.0543 | 230,000 Ready to Ship! | 8 Weeks | 2448 | Reel | |||||||||||||||||
Vishay Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2 | Qty Unit Price 2,000 $0.295 4,000 $0.29 6,000 $0.285 | 152,000 Ready to Ship! | 10 Weeks | 2442 | Reel | Molded | 6.8µH | 4.5A | ±20% | 60mΩ | 100kHz | -55°C to +125°C | 2 | L 6.86mm x W 6.47mm x H 3mm | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.0767 4,000 $0.0754 6,000 $0.0746 10,000 $0.0737 20,000 $0.0716 | 126,000 Ready to Ship! | 10 Weeks | 2440 | Reel | 1µH | 1.7A | ±20% | 66mΩ | Ferrite | 7.96MHz | -40°C to +105°C | 2 | L 3.2mm x W 2.5mm x H 2.4mm | Surface Mount | |||||||
Murata LQW15 Series 0402 3.9 nH ±0.2 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0445 20,000 $0.0438 30,000 $0.0433 40,000 $0.0428 | 120,000 Ready to Ship! | 8 Weeks | 2504 | Reel | Unshielded | 3.9nH | 750mA | ±0.2nH | 0.07Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQW15 Series 0402 6.8 nH ±5 % 700 mA 0.09 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0406 20,000 $0.04 30,000 $0.0396 40,000 $0.0391 | 120,000 Ready to Ship! | 8 Weeks | 2503 | Reel | 6.8nH | 700mA | ±5% | 0.09Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQW18 Series 0603 33 nH ±5 % 550 mA 132 mOhm SMT Unshielded Wirewound Inductor | Qty Unit Price 4,000 $0.0518 8,000 $0.0509 12,000 $0.0504 16,000 $0.05 20,000 $0.0489 | 112,000 Ready to Ship! | 14 Weeks | 2525 | Reel | 0603 (1608 Metric) | Surface Mount | ||||||||||||||
| Qty Unit Price 10,000 $0.0586 20,000 $0.0576 30,000 $0.0567 | 110,000 Ready to Ship! | 8 Weeks | 2441 | Reel | Unshielded | 3nH | 1.35A | ±0.2nH | 63mΩ | 12.5GHz | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.6mm x H 0.6mm | Surface Mount | |||||
| Qty Unit Price 2,000 $0.0784 4,000 $0.077 6,000 $0.0763 10,000 $0.0753 20,000 $0.0732 | 100,000 Ready to Ship! | 10 Weeks | 2536 | Reel | |||||||||||||||||
Murata LQW15 Series 0402 33 nH ±5 % 260 mA 0.63 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0424 20,000 $0.0417 30,000 $0.0413 40,000 $0.0408 | 90,000 Ready to Ship! | 8 Weeks | 2535 | Reel | Unshielded | 33nH | 260mA | ±5% | 0.63Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
| Qty Unit Price 10,000 $0.0631 20,000 $0.0614 | 80,000 Ready to Ship! | 8 Weeks | 2510 | Reel | |||||||||||||||||
| Qty Unit Price 1,500 $0.182 3,000 $0.18 4,500 $0.179 6,000 $0.178 7,500 $0.175 | 75,000 Ready to Ship! | 12 Weeks | 2537 | Reel | |||||||||||||||||
Murata LQH43C Series 1812 22 uH ±10 % 420 mA 0.6 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 500 $0.154 1,500 $0.151 2,500 $0.149 5,000 $0.148 10,000 $0.144 | 72,500 Ready to Ship! | 14 Weeks | 2507 | Reel | Unshielded | 22µH | 420mA | ±10% | 0.6Ω | 1812 (4532 Metric) | Surface Mount | |||||||||
| Qty Unit Price 10,000 $0.0626 20,000 $0.0609 | 70,000 Ready to Ship! | 8 Weeks | 2508 | Reel | |||||||||||||||||
Murata LQW15 Series 0402 4.3 nH ±0.1 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0447 20,000 $0.044 30,000 $0.0435 40,000 $0.043 | 70,000 Ready to Ship! | 8 Weeks | 2438 | Reel | Unshielded | 4.3nH | 750mA | ±0.1nH | 0.07Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQW15 Series 0402 9.1 nH ±2 % 540 mA 0.14 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0466 20,000 $0.0458 30,000 $0.0454 40,000 $0.0448 | 70,000 Ready to Ship! | 8 Weeks | 2515 | Reel | Unshielded | 9.1nH | 540mA | ±2% | 0.14Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQW15 Series 0402 3.9 nH ±0.2 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0445 20,000 $0.0438 30,000 $0.0433 40,000 $0.0428 | 60,000 Ready to Ship! | 8 Weeks | 2512 | Reel | Unshielded | 3.9nH | 750mA | ±0.2nH | 0.07Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQW15 Series 0402 6.8 nH ±5 % 700 mA 0.09 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0406 20,000 $0.04 30,000 $0.0396 40,000 $0.0391 | 60,000 Ready to Ship! | 8 Weeks | 2511 | Reel | 6.8nH | 700mA | ±5% | 0.09Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 1,000 $0.09 3,000 $0.0875 4,000 $0.0869 10,000 $0.0848 15,000 $0.0828 | 56,000 Ready to Ship! | 24 Weeks | 2518 | Reel | Unshielded | 10µH | 900mA | ±20% | 172.9mΩ | 23MHz | Ferrite | 100kHz | -40°C to +105°C | 1210 (3225 Metric) | H 2.7mm | Surface Mount | |||||
| Qty Unit Price 2,000 $0.149 4,000 $0.147 6,000 $0.146 8,000 $0.145 10,000 $0.143 | 52,000 Ready to Ship! | 12 Weeks | 2542 | Reel | Shielded | 1µH | 2.29A | ±20% | 65mΩ | Ferrite | 1MHz | -40°C to +105°C | L 2.5mm x W 2mm x H 1mm | Surface Mount | |||||||
Murata LQW15 Series 0402 12 nH ±5 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0406 20,000 $0.04 30,000 $0.0396 40,000 $0.0391 | 50,000 Ready to Ship! | 8 Weeks | 2442 | Reel | Unshielded | 12nH | 500mA | ±5% | 0.14Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQW15 Series 0402 4.7 nH ±0.2 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor | Qty Unit Price 10,000 $0.0427 20,000 $0.042 30,000 $0.0416 40,000 $0.041 | 50,000 Ready to Ship! | 8 Weeks | 2517 | Reel | Unshielded | 4.7nH | 750mA | ±0.2nH | 0.07Ω | 0402 (1005 Metric) | Surface Mount |
Added to Your Shopping Cart