Manufacturer Part #
IHLP2525CZER6R8MA1
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR 2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Vishay IHLP2525CZER6R8MA1 - Product Specification
Vishay IHLP2525CZER6R8MA1 - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 4.5A |
| Tolerance (%): | ±20% |
| DC Resistance: | 60mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 6.86mm x W 6.47mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,000
USA:
32,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.32
4,000
$0.315
6,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount