Manufacturer Part #
VLS252010CX-1R0M-1
Fixed Inductors 1 UH 2.29A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
TDK VLS252010CX-1R0M-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLS252010CX-1R0M-1 - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 2.29A |
| Tolerance (%): | ±20% |
| DC Resistance: | 65mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +105°C |
| Dimension: | L 2.5mm x W 2mm x H 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.149
4,000
$0.147
6,000
$0.146
8,000
$0.145
10,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount