| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Capacitance | Clamping Voltage-Max | Peak Output Current | Rated Voltage | RMS Voltage-Max | Varistor Voltage Range | Current Rating | Energy | Insulation Resistance | Operating Temp Range | Storage Temperature Range | No of Terminals | Diameter | Case Size | Mounting Feature |
| Qty Unit Price 10,000 $0.0462 20,000 $0.0455 30,000 $0.0451 40,000 $0.0448 50,000 $0.0439 | 3,780,000 Ready to Ship! | 17 Weeks | 2507 | Reel | 200pF | 50V | 15A | 18V | Surface Mount | ||||||||||||
| Qty Unit Price 10,000 $0.0931 20,000 $0.0916 30,000 $0.0907 40,000 $0.0896 | 270,000 Ready to Ship! | 16 Weeks | 2137 | Reel | 0.5pF | 250V | 18|V | Surface Mount | |||||||||||||
TDK EPCOS B722 Series 350 V 275Vrms 710 V Clamp 8000 A 850 pF Standard Leaded Varistor | Qty Unit Price 250 $0.365 750 $0.36 1,250 $0.355 5,000 $0.345 7,500 $0.34 | 260,250 Ready to Ship! | N/A | 2452 | Box | RADIAL | 850pF | 710V | 8kA | 350V | 275V | 387V to 473V | 100A | 151J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 21.5mm | Through Hole | |
Littelfuse MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 425 pF SMT Metal Oxide Varistor | Qty Unit Price 2,500 $0.335 5,000 $0.33 7,500 $0.325 12,500 $0.32 | 217,500 Ready to Ship! | 17 Weeks | 2510 | Reel | 425pF | 92V | 180A | 3.5|120V | 30V | 46V to 60V | 1mA | 0.8J | -55°C to +125°C | -55°C to +150°C | 2 | 1206 (3216 Metric) | Surface Mount | |||
Littelfuse MLA Series 0402 5.5 VDC 4 V RMS 21 V Clamp 20 A 220 pF SMT Multilayer Varistor | Qty Unit Price 10,000 $0.0679 20,000 $0.0669 30,000 $0.0662 40,000 $0.0658 50,000 $0.0644 | 190,000 Ready to Ship! | 15 Weeks | 2534 | Reel | 220pF | 21V | 5.5|V | 4V | Surface Mount | |||||||||||
| Qty Unit Price 1,000 $0.197 3,000 $0.193 4,000 $0.192 10,000 $0.189 15,000 $0.186 | 165,000 Ready to Ship! | 18 Weeks | 1939 | Bag | RADIAL | 120pF | 1500V | 3500A | 745V | 550V | 819V to 1001V | 130J | -40°C to +85°C | -40°C to +125°C | 2 | Through Hole | |||||
Littelfuse UltraMOV® Series 225 VDC 175 V RMS 455 V Clamp 1200A 130 pF Radial Lead Varistor | Qty Unit Price 1,000 $0.15 3,000 $0.147 5,000 $0.145 10,000 $0.144 20,000 $0.141 | 164,000 Ready to Ship! | 13 Weeks | 2136 | Reel | RADIAL | 130pF | 455V | 1200A | 225|V | 175V | Through Hole | |||||||||
| Qty Unit Price 4,000 $0.0517 12,000 $0.0504 16,000 $0.0501 40,000 $0.0491 60,000 $0.048 | 160,000 Ready to Ship! | 14 Weeks | 2417 | Reel | 470pF | 19V | 5.6V | 6.4V | 30A | -40°C to +85°C | 0603 (1608 Metric) | Surface Mount | |||||||||
| Qty Unit Price 200 $0.115 500 $0.113 1,500 $0.111 5,000 $0.109 15,000 $0.105 | 146,587 Ready to Ship! | 13 Weeks | 2223 | Box | RADIAL | 65pF | 850V | 1200A | 420V | 320V | 459V to 561V | 1mA | 25J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 7mm | Through Hole | ||
Panasonic Industry E14 Series 275 Vac 350 Vdc Straight Radial Lead Transient/Surge Absorber | Qty Unit Price 75 $0.30 200 $0.295 750 $0.285 2,000 $0.28 7,500 $0.27 | 146,285 Ready to Ship! | 14 Weeks | 1845 | Bulk | RADIAL | 800pF | 710V | 10kA | 350|V | 275V | Through Hole | |||||||||
KYOCERA AVX 1206 48 V 225 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor | Qty Unit Price 1,000 $0.169 3,000 $0.166 5,000 $0.164 10,000 $0.162 20,000 $0.159 | 131,000 Ready to Ship! | 17 Weeks | 2535 | Reel | 225pF | 100V | 100A | 48V | 34V | 55.8V to 68.2V | 1mA | 0.4J | -55°C to +125°C | 2 | 1206 (3216 Metric) | Surface Mount | ||||
| Qty Unit Price 10,000 $0.0679 20,000 $0.0669 30,000 $0.0662 40,000 $0.0658 50,000 $0.0644 | 130,000 Ready to Ship! | 15 Weeks | 2518 | Reel | 1pF | 135V | 42V | 30V | -55°C to +125°C | -55°C to +150°C | 2 | Surface Mount | |||||||||
| Qty Unit Price 100 $0.235 250 $0.23 1,000 $0.225 10,000 $0.215 | 122,587 Ready to Ship! | 20 Weeks | 2219 | Bulk | RADIAL | 370pF | 840V | 50A | 420V | 320V | 459V to 561V | 6kA | 136J | 100MΩ | -40°C to +125°C | -40°C to +150°C | 2 | Through Hole | |||
| Qty Unit Price 4,000 $0.0474 12,000 $0.0462 16,000 $0.0459 40,000 $0.045 60,000 $0.044 | 120,000 Ready to Ship! | N/A | 2241 | Reel | 500pF | 40V | 120A | 18V | 12.7V | 22V to 28V | 0.3J | -55°C to +125°C | 2 | 0805 (2012 Metric) | Surface Mount | ||||||
TDK EPCOS B722 Series 350 V 275 Vrms 710 V Clamp 4500 A 440 pF StandarD Leaded Varistor | Qty Unit Price 125 $0.195 300 $0.192 1,000 $0.188 3,000 $0.184 10,000 $0.177 | 109,932 Ready to Ship! | 20 Weeks | 2532 | Box | RADIAL | 440pF | 710V | 350V | 275V | 387V to 473V | 50mA | 71J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 15mm | Through Hole | ||
| Qty Unit Price 125 $0.184 300 $0.181 1,250 $0.177 3,000 $0.174 12,500 $0.167 | 94,894 Ready to Ship! | 14 Weeks | 2503 | Box | RADIAL | 395V | 6000A | 268|V | 150V | Through Hole | |||||||||||
| Qty Unit Price 300 $0.0606 1,000 $0.0589 3,000 $0.0575 10,000 $0.0559 30,000 $0.053 | 88,846 Ready to Ship! | 13 Weeks | 1342 | Bag | RADIAL | 150pF | 430V | 1200A | 200V | 150V | 225V to 275V | 1mA | 13J | 1000MΩ | -55°C to +85°C | -55°C to +125°C | 2 | 7mm | Through Hole | ||
| Qty Unit Price 500 $0.167 1,500 $0.164 5,000 $0.161 10,000 $0.159 20,000 $0.155 | 88,500 Ready to Ship! | 20 Weeks | 2426 | Reel | RADIAL | 185pF | 840V | 2500A | 420V | 320V | 459V to 561V | 25A | 50J | 100MΩ | -40°C to +105°C | -40°C to +125°C | 2 | 10mm | Through Hole | ||
| Qty Unit Price 4,000 $0.0529 12,000 $0.0516 16,000 $0.0512 40,000 $0.0502 60,000 $0.0491 | 88,000 Ready to Ship! | 14 Weeks | 2532 | Reel | 160pF | 42V | 15|V | Surface Mount | |||||||||||||
| Qty Unit Price 1,000 $0.144 3,000 $0.142 5,000 $0.14 10,000 $0.139 20,000 $0.136 | 86,000 Ready to Ship! | 18 Weeks | 2514 | Reel | 10pF | 10A | 18V | 14V | 0.015J | -55°C to +125°C | 2 | Surface Mount | |||||||||
| Qty Unit Price 1,000 $0.101 3,000 $0.0982 5,000 $0.0969 20,000 $0.0937 30,000 $0.0917 | 85,000 Ready to Ship! | 17 Weeks | 2518 | Reel | 525pF | 27V | 40A | 12V | 8.5V | 13.6V to 18.4V | 1mA | 0.1J | -55°C to +125°C | 2 | 0805 (2012 Metric) | Surface Mount | |||||
TDK EPCOS B722 Series 100 V 75 Vrms 200 V Clamp 6500 A 2900 pF StandarD Leaded Varistor | Qty Unit Price 50 $0.425 150 $0.415 400 $0.41 1,500 $0.40 4,000 $0.38 | 76,297 Ready to Ship! | 20 Weeks | 2517 | Box | 2900pF | 200V | 6500A | 100|V | 75V | Through Hole | ||||||||||
KYOCERA AVX 0805 5.6 V 1100 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor | Qty Unit Price 1,000 $0.104 3,000 $0.101 5,000 $0.0998 20,000 $0.0965 30,000 $0.0944 | 55,000 Ready to Ship! | 17 Weeks | 2445 | Reel | 1100pF | 18V | 40A | 5.6V | 4V | 6.8V to 10.2V | 1mA | 0.1J | -55°C to +125°C | 2 | 0805 (2012 Metric) | Surface Mount | ||||
Littelfuse MLA Series 0805 30 VDC 25 V RMS 72 V Clamp 30A 90 pF SMT Multilayer Varistor | Qty Unit Price 2,500 $0.138 5,000 $0.136 7,500 $0.135 12,500 $0.134 25,000 $0.131 | 50,000 Ready to Ship! | 18 Weeks | 2520 | Reel | 90pF | 37V | 72A | 30|V | 25V | |||||||||||
| Qty Unit Price 4,000 $0.0655 8,000 $0.0645 16,000 $0.0635 20,000 $0.0631 60,000 $0.0611 | 48,000 Ready to Ship! | 17 Weeks | 2528 | Reel | 155pF | 60V | 30A | 26|V | 18V | Surface Mount |
Added to Your Shopping Cart