text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LA10CP

C-III Series 268 VDC 150 V RMS 395 V 6000 A Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Littelfuse V150LA10CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 395V
Peak Output Current: 6000A
Rated Voltage: 268|V
RMS Voltage-Max: 150V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
103,994
USA:
103,994
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.19
USD
Quantity
Unit Price
1
$0.187
200
$0.183
750
$0.179
2,500
$0.175
10,000+
$0.167
Product Variant Information section