Manufacturer Part #
929001789913
Fortimo LED Strip ST Variable Length 47.5in 8000lm LV5 3500K 90CRI 170lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001789913 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
09/20/2023 Details and Download
Subject: Phase Out and Replacement FO Strip ST LV5 Please be advised we will be phasing out our Fortimo Strip ST LV5 and offering a replacement. The Attached table shows impacted SKUS along with suggested replacements. The last order date for FO Strip ST LV5 will be 12/29/2023 to allow time for the transition.
Part Status:
Obsolete
Obsolete
Signify North America 929001789913 - Technical Attributes
Attributes Table
| Board Type: | 4ft Slim Board |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 90 |
| Minimum Flux: | 6960lm |
| Typical Flux: | 7520lm |
| Nominal Current: | 1120mA |
| Maximum Current: | 2100mA |
| Typical Forward Voltage: | 39.6V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 1205.8 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1
$28.38
3
$27.97
5
$27.79
15
$27.39
25+
$27.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk