text.skipToContent text.skipToNavigation

Manufacturer Part #

929002770713

FO Strip XU 47.5in 4000lm 830 LV1

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002770713 - Technical Attributes
Attributes Table
Board Type: Flexible Strip
CCT: 3000K
CRI: 80
Application 1: Retail
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,578.00
USD
Quantity
Unit Price
1
$13.80
4
$13.60
10
$13.47
25
$13.34
40+
$13.15