Manufacturer Part #
929002770913
FO Strip XU 47.5in 4000lm 840 LV1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002770913 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929002770913 - Technical Attributes
Attributes Table
| Board Type: | Flexible Strip |
| CCT: | 4000K |
| CRI: | 80 |
| Application 1: | Retail |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$12.08
4
$11.90
10
$11.79
25
$11.68
40+
$11.50
Product Variant Information section
Available Packaging
Package Qty:
120 per Box