Manufacturer Part #
SPMWHD32AMD5XAR0SL
LM301B 80 cri 5000k SL FLux full bin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung LED | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Samsung LED SPMWHD32AMD5XAR0SL - Product Specification
Shipping Information:
ECCN:
PCN Information:
We are writing to inform you that Samsung Electronics is initiating the ?End of Life? (EOL) process for all product families of ?General Lighting? LED products, including:- Packaged LEDs (2835, 4014, 3030, 3232, 5630, 3535, 5050)- Filament LEDs- CSP LEDs- COB LEDs- LED modulesLast Time Buy Order (non- cancelable) : June 30, 2025Last Time Shipment (non- returnable): December 31, 2025
Effective Date Scheduled to start manufacturing in Jan. 2024 Description of change Samsung is announcing the change of lead frame which is used for LM301B/LM301H noted. Reason for change Material unification (LM301B EVO Leadframe) , Performance improvement Customer impact No specification have changes (in specification range).
Part Status:
Samsung LED SPMWHD32AMD5XAR0SL - Technical Attributes
| Package Type: | 3030 (MP) |
| Dimensions: | 3 x 3 mm |
| Color: | Cool White |
| CCT: | 5000K |
| CRI: | 80 |
| Minimum Flux: | 38lm |
| Typical Flux: | 39lm |
| Nominal Current: | 65mA |
| Maximum Current: | 200mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 110°C |
| Application 1: | Standard Indoor |
| Application 2: | Standard Outdoor |
| Application 3: | Horticulture |
| Mounting Method: | Surface Mount |
Available Packaging
- Reel Qty: 40,000+ / Unit Price: $0.08 / Stock: 0 Qty: 4,000+$0.08 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0784 / Stock: 0 Qty: 4,000+$0.0784 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.065 / Stock: 0 Qty: 4,000+$0.065 Stock: 0
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.065 / Stock: 0 Qty: 4,000+$0.065 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount