Manufacturer Part #
EVB90614
MLX90614 Single and Dual Zone Infra Red Thermometer Evaluation Board EVB90614
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Melexis EVB90614 - Technical Attributes
| Application Type: | Temperature Sensing |
| Core Supported: | MLX90614 |
Features & Applications
The EVB90614 evaluation board is an easy interface between the MLX90614 infrared thermometer in TO-can and a PC. The evaluation board and it's software enables the user to make temperature measurements using a PC interface.
The MLX90614 is an Infra Red thermometer for non contact temperature measurements. Both the IR sensitive thermopile detector chip and the signal conditioning ASIC are integrated in the same TO-39 can.
Integrated into the MLX90614 are a low noise amplifier, 17-bit ADC and powerful DSP unit thus achieving high accuracy and resolution of the thermometer.
The thermometer comes factory calibrated with a digital SMBus output giving full access to the measured temperature in the complete temperature range(s) with a resolution of 0.02°C.
The user can configure the digital output to be PWM. As a standard, the 10-bit PWM is configured to continuously transmit the measured temperature in range of -20 to 120 °C, with an output resolution of 0.14 °C.
With the evaluation board the user can also reconfigure the MLX90614 infrared thermometer for different applications by modifying the interface type, temperature ranges, refresh rate and integration time.
Features and Benefits :
- USB interface to computer. HID compatible, no drivers needed
- Allows easy reconfiguration of the MLX90614
- Small size, low cost
- Easy to integrate
- Factory calibrated in wide temperature range: -40 to 125 °C for sensor temperature and -70 to 380 °C for object temperature.
- High accuracy of 0.5°C over wide temperature range (0..+50 C for both Ta and To)
- Medical accuracy of 0.1°C in a limited temperature range available on request
- Measurement resolution of 0.01°C
- Single and dual zone versions
- SMBus compatible digital interface for fast temperature readings and building sensor networks
- Customizable PWM output for continuous reading
- Available in 3V and 5V versions
- Simple adaptation for 8 to 16V applications
- Power saving mode
- Different package options for applications and measurements versatility
- Automotive grade
Product Applications :
- Window Condensation (Fogging) Sensing and Prediction
- Tire Pressure Monitoring Systems (TPMS)
- Comfort Sensing
- Misting/fogging detection and prevention
- Seat Occupant Detection
- Tire Pressure Monitoring Systems (TPMS)
- Temperature measurement
- Room Temperature Sensing
- Perishable Goods Temperature Tracking
- Temperature measurement
- Process Monitoring
- Fever measurement
- Diagnosis Systems
Available Packaging
Package Qty:
1 per Bulk