text.skipToContent text.skipToNavigation

Manufacturer Part #

EVB90316-DC

Evaluation Board for MLX90316 - Rotary Position Sensor IC

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis EVB90316-DC - Technical Attributes
Attributes Table
Application Type: Position Sensing
Core Supported: MLX90316
Features & Applications
The MLX90316 is a CMOS Hall sensor that gives the angular position of a magnetic field parallel to the IC surface. It is designed for contactless rotary position sensors that are frequently required in both automotive and industrial applications. The MLX90316 detects the absolute angular position of a small magnet (diametrally magnetized) that is positioned and rotates above the device surface.

Features and Benefits :

  • Absolute Rotary Position Sensor IC
  • Simple & Robust Magnetic Design
  • TriaxisTM Hall Technology
  • Programmable Angular Range up to 360 Degrees
  • Programmable Linear Transfer Characteristic
  • Selectable Analog (Ratiometric), PWM, Serial Protocol
  • 12 bit Angular Resolution
  • 10 bit Angular Accuracy
  • 40 bit ID Number
  • Single Die - SO8 Package
  • Dual Die (Full Redundant) - TSSOP16 Package

Product Applications :

  • Headlamp position control
  • Seat position motor
  • Side Mirror
  • Brake Pedal Position Sensor
  • Electric Power Assisted Steering
  • Ride Height Position Sensing
  • Fuel Level Sensor
  • Valve Position Sensing
  • Steering Angle Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.76
USD
Quantity
Unit Price
2
$20.88
5
$20.72
25
$20.43
50
$20.31
150+
$20.00
Product Variant Information section