text.skipToContent text.skipToNavigation

Manufacturer Part #

1029

Premium Plastic Lithium and Alkaline Single 2/3 A Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Keystone 1029 - Technical Attributes
Attributes Table
Battery Cell Size: 2/3 A
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,635
USA:
3,635
23,635
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$19.13
USD
Quantity
Unit Price
25
$0.765
50
$0.75
125
$0.735
300
$0.72
750+
$0.69
Product Variant Information section