text.skipToContent text.skipToNavigation

Manufacturer Part #

291

Snap-On Battery Contact for Molded Case for A / AA Cells

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Keystone 291 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Dimension: H  11.4mm x L  20.8mm
Termination Style: Snap-In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,822
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$280.00
USD
Quantity
Unit Price
100
$0.295
300
$0.29
500
$0.285
1,000
$0.28
2,000+
$0.275
Product Variant Information section