text.skipToContent text.skipToNavigation

Manufacturer Part #

2998

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 6.8 mm Cell

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Keystone 2998 - Technical Attributes
Attributes Table
Dimension: H  3mm x L  8mm x W  8mm
Mounting Style: Horizontal
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,420
USA:
1,420
On Order:
0
Factory Stock:Factory Stock:
128,990
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
125
$0.20
250
$0.198
500
$0.195
1,250
$0.191
2,500+
$0.185
Product Variant Information section