text.skipToContent text.skipToNavigation

Manufacturer Part #

3035

THM COIN CELL RETAINER (20MM)

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Keystone 3035 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  4.32mm x L  21.1mm x W  15.24mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
28
Multiple Of:
1000
Total
$6.58
USD
Quantity
Unit Price
1,000
$0.235
3,000+
$0.23
Product Variant Information section